Print Page
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.600 |
| 5+ | €19.210 |
| 10+ | €18.820 |
| 50+ | €18.420 |
| 100+ | €18.030 |
| 250+ | €17.640 |
Price for:Each
Minimum: 1
Multiple: 1
€19.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213499-3000
Order Code3651580
Product Range213499
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.598GHz
Frequency Max1.606GHz
Antenna MountingMagnetic
Gain-1.4dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range213499
SVHCLead (27-Jun-2024)
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.606GHz
Gain
-1.4dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Lead (27-Jun-2024)
Frequency Min
1.598GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
213499
Technical Docs (2)
Alternatives for 213499-3000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate