Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €5.010 |
Price for:Each
Minimum: 400
Multiple: 400
€2,004.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No213602-0001.
Order Code3267261
Product Range213602
Technical Datasheet
Antenna TypePatch
Frequency Min1.57439GHz
Frequency Max1.57644GHz
Antenna MountingAdhesive, SMD
Gain5.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range213602
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57644GHz
Gain
5.3dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.57439GHz
Antenna Mounting
Adhesive, SMD
VSWR
-
Input Impedance
50ohm
Product Range
213602
Technical Docs (2)
Alternatives for 213602-0001.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026957