Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214113-0010
Order Code3588296
Product RangeEXTreme Guardian 214113
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
450+ | €19.820 |
Price for:Each
Minimum: 450
Multiple: 450
€8,919.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No214113-0010
Order Code3588296
Product RangeEXTreme Guardian 214113
Technical Datasheet
No. of Contacts38Contacts
Product RangeEXTreme Guardian 214113
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXTreme Guardian HD power connectors offer configurable hybrid power/signal solutions and provide high current density in a low profile package for design flexibility. It provides the design flexibility engineers need for more power in small spaces. Redundant contact design that handles up to 125V. Supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses. Gold contact plating provides low interface resistance. Typical applications include telecommunication/networking, data/computing and industrial.
- EXTreme Guardian right angle plug assembly with guide pins
- 8 power circuits, 30 signal circuits
- PCB pegs enable accurate through-hole positioning and secure retention
- Current density up to 80A per blade provides one of the greatest current density solutions
- Small centreline spacing of 5.15mm reduces PCB footprint compared to legacy power products
- 125°C high temperature power contact rating provides greater margin for customer temperature designs
- UL (E29179) and CSA certification has accredited safety agency approval and meets safety requirement
- Durability (min) of 200 cycles
- LCP housing, copper alloy contact, gold contact area, tin solder tail area, nickel underplating
- Operating temperature (power ckts) range from -40 to +125°C
Technical Specifications
No. of Contacts
38Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
EXTreme Guardian 214113
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0426