Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214525-2051
Order Code4067537
Product RangeMicro-Lock Plus 214525 Series
Your Part Number
Technical Datasheet
11.366 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.286 |
| 100+ | €0.275 |
| 500+ | €0.270 |
| 1000+ | €0.243 |
| 2000+ | €0.240 |
| 3000+ | €0.236 |
Price for:Each
Minimum: 10
Multiple: 10
€2.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214525-2051
Order Code4067537
Product RangeMicro-Lock Plus 214525 Series
Technical Datasheet
Product RangeMicro-Lock Plus 214525 Series
No. of Positions5Ways
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus Series 2145241000 Pin Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 214525 Series
No. of Positions
5Ways
For Use With
Molex Micro-Lock Plus Series 2145241000 Pin Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000566