Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214760-1121
Order Code3526303
Product RangeMicro-Fit 3.0 OTS 214760 Series
Technical Datasheet
1.593 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.889 |
50+ | €0.800 |
100+ | €0.699 |
500+ | €0.625 |
1000+ | €0.595 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No214760-1121
Order Code3526303
Product RangeMicro-Fit 3.0 OTS 214760 Series
Technical Datasheet
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMicro-Fit 3.0 OTS 214760 Series
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Metric
75mm
Jacket Colour
Black
Cable Length - Imperial
3"
Product Range
Micro-Fit 3.0 OTS 214760 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052