Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2155116121
Order Code4154639
Product RangePowerWize 215511 Series
Technical Datasheet
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No2155116121
Order Code4154639
Product RangePowerWize 215511 Series
Technical Datasheet
Product RangePowerWize 215511 Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithMolex PowerWize Series 2046080006, 2046083006, 2046081006, 2046084006 & 2046082006 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking TypeScrew
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PowerWize 215511 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Panel Mount
For Use With
Molex PowerWize Series 2046080006, 2046083006, 2046081006, 2046084006 & 2046082006 Socket Contacts
Locking Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00504