Print Page
14.535 In Stock
15.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.323 |
10+ | €0.271 |
50+ | €0.238 |
100+ | €0.204 |
500+ | €0.183 |
1000+ | €0.174 |
Price for:Each
Minimum: 1
Multiple: 1
€0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 22-01-1042 is a 4-way wire-to-board housing with friction lock. Suitable for 2759/5159 crimp terminals.
- Natural colour
- Nylon material
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 5051
No. of Positions
4Ways
For Use With
2759, 5159 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 22-01-1042
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513