Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.200 |
| 5+ | €41.750 |
| 10+ | €39.290 |
| 25+ | €37.410 |
| 50+ | €36.100 |
| 100+ | €34.790 |
Price for:Each
Minimum: 1
Multiple: 1
€44.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224357-2216
Order Code4284518
Product RangeSW1 OTS 224357 Series
Connector to ConnectorSW1 6mm Receptacle to Free End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourRed
Product RangeSW1 OTS 224357 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SW1 6mm Receptacle to Free End
Cable Length - Metric
1m
Product Range
SW1 OTS 224357 Series
Cable Length - Imperial
3.3ft
Jacket Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448991