Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-03-3141
Order Code1756830
Product RangeKK 396 6442
Also Known AsGTIN UPC EAN: 800753587335
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | €0.273 |
Price for:Each
Minimum: 8000
Multiple: 8000
€2,184.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-03-3141
Order Code1756830
Product RangeKK 396 6442
Also Known AsGTIN UPC EAN: 800753587335
Technical Datasheet
Product RangeKK 396 6442
No. of Positions14Ways
Pitch Spacing3.96mm
For Use With6838, 7258,797582145, 797582146 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KK 396 6442
No. of Positions
14Ways
For Use With
6838, 7258,797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005