Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-03-4151
Order Code3048988
Product RangeKK 396 6442
Technical Datasheet
2.655 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.600 |
10+ | €0.462 |
50+ | €0.422 |
100+ | €0.381 |
500+ | €0.336 |
1000+ | €0.335 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-03-4151
Order Code3048988
Product RangeKK 396 6442
Technical Datasheet
Product RangeKK 396 6442
No. of Positions15Ways
Pitch Spacing3.96mm
For Use With6838, 7258,797582145, 797582146 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
KK 396 6442
No. of Positions
15Ways
For Use With
6838, 7258,797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 26-03-4151
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763