Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No30700-1168
Order Code2779887
Product RangeH-DAC 64 30700
Also Known AsGTIN UPC EAN: 822348517237
Technical Datasheet
1.214 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.820 |
10+ | €1.550 |
50+ | €1.380 |
100+ | €1.210 |
500+ | €1.080 |
1000+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No30700-1168
Order Code2779887
Product RangeH-DAC 64 30700
Also Known AsGTIN UPC EAN: 822348517237
Technical Datasheet
Product RangeH-DAC 64 30700
No. of Positions16Ways
Pitch Spacing2.54mm
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- H-DAC 64 30700 series high density automotive connector
- Mates with 30700-4161, 30700-4165, 30700-5165, 30700-5168 header, 30968 crimp housing
- Dual row, female harness assembly
- Black modified polystyrene material
- Features polarization
- Current rating is 7A
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
H-DAC 64 30700
No. of Positions
16Ways
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 30700-1168
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.305