Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No31067-1010
Order Code3049996
Product RangeH-DAC 64 31067
Technical Datasheet
333 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.785 |
10+ | €0.639 |
50+ | €0.519 |
100+ | €0.494 |
500+ | €0.440 |
1000+ | €0.406 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No31067-1010
Order Code3049996
Product RangeH-DAC 64 31067
Technical Datasheet
Product RangeH-DAC 64 31067
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithTyco GET 1393366-1 & 1393367-1 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
H-DAC 64 31067
No. of Positions
3Ways
For Use With
Tyco GET 1393366-1 & 1393367-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 31067-1010
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011