Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33472-1201
Order Code2751628
Product RangeMX150 33472
Also Known AsGTIN UPC EAN: 756054494875
Technical Datasheet
408 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.900 |
10+ | €2.300 |
100+ | €2.050 |
250+ | €2.000 |
500+ | €1.890 |
1000+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-1201
Order Code2751628
Product RangeMX150 33472
Also Known AsGTIN UPC EAN: 756054494875
Technical Datasheet
Product RangeMX150 33472
No. of Positions12Ways
For Use WithMolex MX150 33012 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33472-1201 is a 12-position female connector housing made of black modified polystyrene alloy. The 33472 series MX150™ sealed dual row crimp housing is suitable for use with the 33012 MX150™ female terminal, 34345-0001 MX150™ sealed cavity plug and it mates with the 33482 male dual row sealed connector.
- Maximum current per contact is 22A
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33472
No. of Positions
12Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex MX150 33012 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Alternatives for 33472-1201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633