Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34824-5124
Order Code3365205
Product RangeMini50 34824
Also Known AsGTIN UPC EAN: 889056224734
Technical Datasheet
1.560 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.680 |
100+ | €0.545 |
500+ | €0.534 |
1000+ | €0.523 |
2000+ | €0.512 |
3000+ | €0.501 |
Price for:Each
Minimum: 10
Multiple: 10
€6.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34824-5124
Order Code3365205
Product RangeMini50 34824
Also Known AsGTIN UPC EAN: 889056224734
Technical Datasheet
Product RangeMini50 34824
No. of Positions12Ways
For Use WithMolex CTX50 560023 Series Unsealed Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating500V
Current Rating3A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini50 34824
No. of Positions
12Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Unsealed Socket Contacts
IP Rating
-
Current Rating
3A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769