Print Page
34.811 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0236 |
275+ | €0.020 |
825+ | €0.0198 |
2200+ | €0.0197 |
5500+ | €0.0195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35021-1001
Order Code2063730
Product Range35021
Also Known AsGTIN UPC EAN: 800754251495
Technical Datasheet
Product Range35021
Contact GenderPin
Contact Termination TypeCrimp
For Use WithHousing Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min30AWG
Current Rating-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Board-in series Connector ideal for simple and permanent connections and provides a wide range of pitch options, mating configurations and circuit sizes that offer reliability versus hand-soldering. These connectors meet the requirements of an easy-to-assemble connection that does not need to be unmated on at least one end. It offers the widest range of pitch options, mating configurations and circuit sizes.
- 2 to 18 circuits
- Current range from 2 to 5A
- 2mm, 2.5mm and 4mm pitch options
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
35021
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
Housing Connectors
Wire Size AWG Min
30AWG
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086