Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35151-0410
Order Code2612439
Product RangeVersaBlade 35151
Also Known AsGTIN UPC EAN: 800753876828
Technical Datasheet
195 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.159 |
| 100+ | €0.156 |
Price for:Each
Minimum: 10
Multiple: 10
€1.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35151-0410
Order Code2612439
Product RangeVersaBlade 35151
Also Known AsGTIN UPC EAN: 800753876828
Technical Datasheet
Product RangeVersaBlade 35151
No. of Positions4Ways
Pitch Spacing6.2mm
For Use WithMolex VersaBlade 35745, 35746, 35747, 35748 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
VersaBlade Wire-to-Wire standard receptacle housing enables reliable signal and power transmission at 300V and 15A. Available with superior mating reliability, polarization and easy harness assembly.
- Friction and positive lock
Applications
Consumer Electronics, Data / Computing, Medical
Technical Specifications
Product Range
VersaBlade 35151
No. of Positions
4Ways
For Use With
Molex VersaBlade 35745, 35746, 35747, 35748 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 35151-0410
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361