Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38630-6410
Order Code1164040
Product Range38630 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 340+ | €7.310 |
Price for:Each
Maximum available is 8
Minimum: 340
Multiple: 340
€2,485.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38630-6410
Order Code1164040
Product Range38630 Series
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions10Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage600V
Product Range38630 Series
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
10Ways
Wire Size AWG Max
12AWG
Rated Voltage
600V
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38630 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability