Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.560 |
10+ | €10.300 |
100+ | €6.590 |
250+ | €6.510 |
500+ | €6.430 |
1000+ | €6.340 |
Price for:Each
Minimum: 1
Multiple: 1
€13.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38630-7810
Order Code9974130
Product Range38630
Also Known As63A510-C-50, GTIN UPC EAN: 800756177427
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions10Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage600V
Product Range38630
Product Overview
The 38630-7810 is a 10-position 25A PCB-mount Barrier Terminal Block with black thermoplastic insulator, tin-lead plate brass terminal and #6-32 zinc chromate plate steel Philips/slotted screws. The terminal is ultrasonically welded into the thermoplastic insulator, eliminating terminal twisting and associated solder joint failure.
- High voltage density
- Robust and durable
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
10Ways
Wire Size AWG Max
12AWG
Rated Voltage
600V
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38630
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046