Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38700-7504
Order Code3863516
Product Range38700 Series
Technical Datasheet
256 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.140 |
10+ | €2.650 |
100+ | €2.540 |
250+ | €2.430 |
500+ | €2.310 |
1000+ | €2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€4.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38700-7504
Order Code3863516
Product Range38700 Series
Technical Datasheet
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
Product Range38700 Series
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
38700 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131542