Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38740-6104
Order Code3863519
Product Range38740 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.750 |
10+ | €3.040 |
100+ | €2.940 |
250+ | €2.850 |
500+ | €2.750 |
1000+ | €2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38740-6104
Order Code3863519
Product Range38740 Series
Technical Datasheet
Pitch Spacing11.11mm
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current15A
Rated Voltage300V
Product Range38740 Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
11.11mm
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
15A
Product Range
38740 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001