Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38770-0103
Order Code3865386
Product Range38770 Series
Technical Datasheet
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
10+ | €2.840 |
100+ | €2.320 |
250+ | €2.210 |
500+ | €2.160 |
1000+ | €2.100 |
Price for:Each
Minimum: 1
Multiple: 1
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38770-0103
Order Code3865386
Product Range38770 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Product Range38770 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38770 Series
Alternatives for 38770-0103
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015742