Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0039
Order Code9732195
Product Range5556
Also Known As5556TL, GTIN UPC EAN: 800753585027
Technical Datasheet
Product Range5556
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use With5557 Mini-Fit Jr. Receptacle Housings
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (14-Jun-2023)
Alternatives for 39-00-0039
2 Products Found
Product Overview
The 39-00-0039 from Molex is Mini-Fit 5556 series female crimp terminal.
- Tin plated brass contact
- Maximum of 30 mating cycles
- Suitable for wire size with 24AWG to 18AWG
- Contact current is 9A and contact voltage is 600V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
5556
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
5557 Mini-Fit Jr. Receptacle Housings
Contact Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014