Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39100-2004
Order Code2579598
Product RangeEurostyle 39100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
10+ | €1.790 |
25+ | €1.730 |
50+ | €1.670 |
100+ | €1.610 |
250+ | €1.460 |
500+ | €1.360 |
1000+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2004
Order Code2579598
Product RangeEurostyle 39100 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions4Ways
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current30A
Rated Voltage600V
Product RangeEurostyle 39100 Series
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
10mm
Rated Voltage
600V
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
Eurostyle 39100 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402