Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43030-0007
Order Code2101869
Product RangeMicro-Fit 3.0 43030 Series
Also Known AsGTIN UPC EAN: 0800753755772
Technical Datasheet
503.977 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.190 |
10+ | €0.157 |
50+ | €0.124 |
100+ | €0.112 |
500+ | €0.0953 |
1000+ | €0.0924 |
Price for:Each
Minimum: 1
Multiple: 1
€0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43030-0007
Order Code2101869
Product RangeMicro-Fit 3.0 43030 Series
Also Known AsGTIN UPC EAN: 0800753755772
Technical Datasheet
Product RangeMicro-Fit 3.0 43030 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
43030-0007 is a 43030 series Micro-Fit 3.0 female crimp terminal with tin (Sn) plated phosphor bronze contact. This mates with Micro-Fit 3.0 receptacle housings 43025, 43645, Micro-Fit BMI panel mount receptacle housings 44133, 46623 and Micro-Fit TPA receptacle housing 171850, 172952.
- Wire size: 20, 22, 24AWG
- 8.5A maximum current per contact
- Crimp or compression termination interface: style
Technical Specifications
Product Range
Micro-Fit 3.0 43030 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 43030-0007
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062