Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43031-0001
Order Code2358057
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 800753683679
Technical Datasheet
264.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
12000+ | €0.042 |
36000+ | €0.035 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
€504.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-0001
Order Code2358057
Product RangeMicro-Fit 3.0 43031
Also Known AsGTIN UPC EAN: 800753683679
Technical Datasheet
Product RangeMicro-Fit 3.0 43031
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43031
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 43031-0001
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154