Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.580 |
8+ | €2.230 |
24+ | €1.880 |
64+ | €1.870 |
160+ | €1.610 |
Product Information
Product Overview
The 43650-0412 from Molex is a 43650 series black colour Micro-Fit 3.0 right angled PCB header with 3mm pitch. This single row header has 4 circuits and solder tab. It mates with 43645 Micro-Fit 3.0 receptacle housing. It is made of high temperature thermoplastic resin material. This PCB header specification covers 3mm (0.118 inch) centreline (pitch) square pin headers when mated with either printed circuit board (PCB) connector or connectors terminated with 20AWG to 30AWG wire using crimp technology. The connector is approved by CSA LR19980 and UL E29179 standards.
- Glow wire capable
- Durability of 30 mating cycles
- Flammability rating meets UL94V-0
- Mated height of 6.98mm
- Brass metal material with tin mating plating and tin termination plating
- Net weight of 0.823/g
- Operating temperature range from -40°C to 105°C
- Surface mount termination interface
- Maximum current of 5A per contact maximum voltage of 600V
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Power
1Rows
Surface Mount Right Angle
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
3mm
4Contacts
Micro-Fit 3.0 43650
Brass Alloy
PCB Header
Alternatives for 43650-0412
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate