Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43650-0415
Order Code1462899
Product RangeMicro-Fit 3.0 43650
Also Known AsGTIN UPC EAN: 800754366403
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.889 |
10+ | €0.685 |
50+ | €0.561 |
100+ | €0.531 |
500+ | €0.500 |
1000+ | €0.486 |
Price for:Each
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0415
Order Code1462899
Product RangeMicro-Fit 3.0 43650
Also Known AsGTIN UPC EAN: 800754366403
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43650
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43650-0415 is a 4-circuit 1-row 3mm pitch Micro-Fit 3.0™ vertical header with PCB polarizing peg, tin-plated brass contacts and through hole termination. This 43650 series PCB header is made of high temperature thermoplastic, mates with 43645 series Micro-Fit 3.0™ receptacle housing, suitable for power and wire-to-board applications.
- Withstands high-temperature 265°C IR reflow processes
- Fully polarized housing prevents accidental mismating
- Positive latching prevents accidental disconnects
- Locking tang on terminal secures terminals in housings
- Black colour
- Glow-wire compliant
- UL94V-0 flammability rating
- Current rating per contact is 5A
- Voltage rating is 600V
- Operating temperature range from -40°C to +105°C
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro-Fit 3.0 43650
Contact Material
Brass Alloy
Connector Type
PCB Header
Alternatives for 43650-0415
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726