Print Page
320 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
10+ | €1.820 |
100+ | €1.650 |
250+ | €1.640 |
500+ | €1.620 |
1000+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43860-0016
Order Code1757135
Product Range43860
Also Known AsGTIN UPC EAN: 800753933644
Technical Datasheet
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWith Light Pipe
Product Range43860
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Modular jacks with light pipes
- SMT modular jacks tape and reel packaging
- SMT mounting
- RJ-11 and RJ-45
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
43860
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat3
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
With Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 43860-0016
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005