Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43879-0023
Order Code2779798
Product RangeMini-Fit BMI 43879
Also Known AsGTIN UPC EAN: 800753948891
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.330 |
10+ | €4.920 |
100+ | €4.250 |
250+ | €3.760 |
500+ | €3.680 |
1000+ | €3.610 |
Price for:Each
Minimum: 1
Multiple: 1
€6.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43879-0023
Order Code2779798
Product RangeMini-Fit BMI 43879
Also Known AsGTIN UPC EAN: 800753948891
Technical Datasheet
Connector SystemsBoard-to-Board, Power, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit BMI 43879
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
Mini-Fit Blind Mate Interface (BMI) Power Connectors are designed for high current / high density applications. Mini-Fit BMI connectors allow misalignment and provide up to 2.54mm of float between mating surfaces for easy blind-mate connections. Mini-Fit panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to gather the mating receptacle.
- Supports up to 13A current
- Supports WTW, WTB and BTB configurations
- Integrates Mini-Fit Jr. and Mini-Fit Plus terminal system
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Connector Systems
Board-to-Board, Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
4.2mm
No. of Contacts
6Contacts
Product Range
Mini-Fit BMI 43879
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 43879-0023
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629