Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43879-0027
Order Code2067049
Product RangeMini-Fit BMI 43879
Also Known AsGTIN UPC EAN: 800753951389
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.220 |
10+ | €10.310 |
25+ | €9.920 |
100+ | €8.990 |
250+ | €8.200 |
500+ | €7.670 |
Price for:Each
Minimum: 1
Multiple: 1
€12.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43879-0027
Order Code2067049
Product RangeMini-Fit BMI 43879
Also Known AsGTIN UPC EAN: 800753951389
Technical Datasheet
Connector SystemsBoard-to-Board, Power, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit BMI 43879
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Mini-Fit BMI 43879 series Mini-Fit® Blind Mate Interface (BMI) connector support up to 13A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connector allow misalignment and provide float of up to 2.54mm between mating surfaces for easy blind-mate connections. The header feature flanges that help to gather the mating receptacle.
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Board-to-Board, Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
4.2mm
No. of Contacts
14Contacts
Product Range
Mini-Fit BMI 43879
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 43879-0027
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618