Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43879-0060
Order Code2312663
Product RangeMini-Fit BMI 43879
Also Known AsGTIN UPC EAN: 822350046138
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
320+ | €8.240 |
Price for:Each
Minimum: 320
Multiple: 320
€2,636.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43879-0060
Order Code2312663
Product RangeMini-Fit BMI 43879
Also Known AsGTIN UPC EAN: 822350046138
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit BMI 43879
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
The 43879-0060 is a 14-position 2-row vertical PCB Header with gold-plated phosphor bronze contacts and a black high temperature thermoplastic insulator. It features flange that help to gather the mating receptacle. It mates with 5557 Mini-Fit Jr.™ receptacle housing, 42385 Mini-Fit® BMI receptacle header and Mini-Fit® BMI receptacle housing 42474, 44516.
- UL94V-0 Flammability
- 8A Maximum current per contact
- 600V Maximum voltage
Applications
Consumer Electronics, Communications & Networking, Industrial, Medical
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
4.2mm
No. of Contacts
14Contacts
Product Range
Mini-Fit BMI 43879
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 43879-0060
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
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
Weight (kg):.01105