Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44441-2006
Order Code3293026
Product RangeSabre 44441
Also Known AsGTIN UPC EAN: 800754366854
Technical Datasheet
14.366 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.617 |
100+ | €0.519 |
500+ | €0.513 |
1000+ | €0.506 |
2000+ | €0.500 |
3000+ | €0.493 |
Price for:Each
Minimum: 10
Multiple: 10
€6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No44441-2006
Order Code3293026
Product RangeSabre 44441
Also Known AsGTIN UPC EAN: 800754366854
Technical Datasheet
Product RangeSabre 44441
No. of Positions6Ways
Pitch Spacing7.5mm
For Use WithMolex Sabre 43375 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
44441-2006 is a 7.50mm pitch, 6 contact, single row Sabre receptacle crimp housing.
- Black colour nylon housing
- Operating temperature range from -40° to +75°C
- Positive mating lock and integrated Terminal Position Assurance (TPA) standard
Technical Specifications
Product Range
Sabre 44441
No. of Positions
6Ways
For Use With
Molex Sabre 43375 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 44441-2006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004707