Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45984-4122
Order Code1840131
Product RangeLPH 45984 Series
Also Known AsGTIN UPC EAN: 822350773263
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.380 |
10+ | €10.970 |
Price for:Each
Minimum: 1
Multiple: 1
€12.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45984-4122
Order Code1840131
Product RangeLPH 45984 Series
Also Known AsGTIN UPC EAN: 822350773263
Technical Datasheet
Connector SystemsPower
Pitch Spacing-
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Product RangeLPH 45984 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
EXTreme LPHPower Connectors are high-current, low-profile hybrid power connectors. It extends mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board and height of 7.5mm allows greater system airflow which withstands 30A current rating.
- Receptacle side mates to standard EXTreme LPHPower plug
- Receptacle also mates with standard 1.57mm PCB gold finger card edge
- Rated for current interruption hot-plugging requirements
- Rugged signal and power contacts
- Two isolated power contacts per housing bay (top and bottom)
- Last-mate/first-break available on power contacts
Applications
Telecommunications, Industrial
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Connector Mounting
Through Hole Mount Right Angle
Product Range
LPH 45984 Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
-
No. of Contacts
20Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 45984-4122
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007409