Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47507-0010
Order Code3498910
Product Range47507 Series
Technical Datasheet
6.300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
700+ | €0.446 |
2100+ | €0.445 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
€312.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47507-0010
Order Code3498910
Product Range47507 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating200V
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range47507 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
47507-0010 is a 47507 series 2mm pitch battery connector with side fitting nails.
- 1.5A, 2.0A current maximum per contact
- 200V (RMS) voltage maximum
- 4 circuits (loaded) and 4 circuits (maximum)
- Durability (mating cycles max) is 10000
- Beryllium copper metal with gold plating mating
- High temperature thermoplastic resin
- Single row and right angle orientation
- Features PCB retention and PCB locator
- Features polarized to PCB and polarized to mating part
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
200V
Contact Gender
Pin
Product Range
47507 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000803