Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47948-0001
Order Code3498912
Product Range47948 Series
Technical Datasheet
12.670 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.640 |
25+ | €1.570 |
50+ | €1.490 |
100+ | €1.420 |
500+ | €1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47948-0001
Order Code3498912
Product Range47948 Series
Technical Datasheet
Centre Frequency2.4GHz
Antenna Case Size3.2mm x 3.2mm x 4mm
Product Range47948 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
2.4GHz
Product Range
47948 Series
Antenna Case Size
3.2mm x 3.2mm x 4mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 47948-0001
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221