Print Page
1.980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
220+ | €1.130 |
660+ | €0.992 |
Price for:Each (Supplied on Full Reel)
Minimum: 220
Multiple: 220
€248.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No48391-0003
Order Code2401593
Product Range48391
Also Known AsGTIN UPC EAN: 887191452920
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48391
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 48391-0003 is a 9-way blue USB 3.0 type-A I/O receptacle with right-angle orientation. It mates with the USB 3.0 type-A plug. It has 15µ.ft gold-plated copper alloy contacts, gold-plated termination and high temperature thermoplastic resin. It is suitable for wire-to-board applications.
- Maximum rated current is 1.8A
- Maximum voltage is 30VAC/DC
- Operating temperature range from -25°C to +85°C
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
48391
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022