Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No48406-0001
Order Code3864197
Product Range48406 Series
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
10+ | €2.110 |
100+ | €2.080 |
250+ | €2.040 |
500+ | €2.010 |
1000+ | €1.970 |
Price for:Each
Minimum: 1
Multiple: 1
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No48406-0001
Order Code3864197
Product Range48406 Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions18Ways
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48406 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
48406-0001 is a 48406 series dual port, quad row, stacked, right-angle, universal serial bus (USB 3.0) I/O receptacle.
- 30V AC/DC maximum voltage
- 1.8A maximum current per contact
- Durability of 5000 mating cycles max
- 18 circuits (loaded) and 18 circuits (maximum)
- Copper alloy contact, gold plating termination
- Nickel, tin plating mating
- Blue high temperature thermoplastic resin
- Right angle orientation and through hole termination interface style
- PCB locator, PCB retention, polarized to mating part and polarized to PCB
- Operating temperature range from -20 to +85°C
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
18Ways
Contact Material
Copper Alloy
Product Range
48406 Series
USB Standard
USB 3.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001