Print Page
57 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.050 |
| 10+ | €2.010 |
| 100+ | €1.960 |
| 250+ | €1.920 |
| 500+ | €1.870 |
| 1000+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No48409-0003
Order Code3499389
Product Range48409
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48409
SVHCNo SVHC (25-Jun-2025)
Product Overview
48409-0003 is a 48409 series dual port stacked, universal serial bus (USB 3.0) I/O receptacle.
- 30V AC/DC maximum voltage
- 1.8A maximum current per contact
- Durability of 5000 mating cycles max
- 18 circuits (loaded) and 18 circuits (maximum)
- Copper alloy metal, gold plating termination
- Nickel, tin plating mating
- Blue high temperature thermoplastic resin
- Vertical orientation and through hole termination interface style
- PCB locator, PCB retention, polarized to mating part and polarized to PCB
- Operating temperature range from -20 to +85°C
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
9Ways
Contact Material
Copper Alloy
Product Range
48409
USB Standard
USB 3.0
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 48409-0003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536