Print Page
35.675 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.213 |
| 100+ | €0.156 |
| 500+ | €0.152 |
| 1000+ | €0.149 |
| 2000+ | €0.145 |
| 3000+ | €0.141 |
Price for:Each
Minimum: 10
Multiple: 10
€2.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 50-57-9404 is a 4-way polyester alloy crimp housing for 70058 and 71851 SL™ crimp terminals. It is suitable for wire to board application.
- Mates with 70018, 70543, 70545, 70553, 70555, 70107, 70541, 70551, 70634, 74099
- Positive latch
- Black colour
- UL94V-0 flammability rating
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Portable Devices, Test & Measurement
Technical Specifications
Product Range
SL 70066
No. of Positions
4Ways
For Use With
70058, 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 50-57-9404
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431