Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501568-0207
Order Code2381180
Product RangePico-Clasp 501568
Also Known AsGTIN UPC EAN: 822348871780
Technical Datasheet
3.400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1700+ | €0.392 |
5100+ | €0.343 |
Price for:Each (Supplied on Full Reel)
Minimum: 1700
Multiple: 1700
€666.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501568-0207
Order Code2381180
Product RangePico-Clasp 501568
Also Known AsGTIN UPC EAN: 822348871780
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Clasp 501568
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pico-Clasp Wire to Board Connector System offers smallest 1mm pitch and 1A current with positive lock.
- Inner friction lock saves space
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
2Contacts
Product Range
Pico-Clasp 501568
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02