Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.805 |
17+ | €0.758 |
52+ | €0.710 |
140+ | €0.661 |
350+ | €0.648 |
Product Information
Product Overview
The DuraClik 502352 series Wire-to-board right angle header has tin-plated copper alloy contacts with surface mount termination. This 502352 series PCB header is made of polyamide, mates with DuraClik™ crimp housings 502351, 560123, 505151, suitable for signal and wire-to-board applications. DuraClik connector is a 2.00mm pitch, unsealed, wire-to-board connection system. For signal current of 3.0A this system is designed to provide space savings and superior performance for high-vibration and high temperature applications. The enhanced versions of DuraClik are a secondary locking feature with an Independent Secondary locking (ISL) or a Terminal Positioning Assurance (TPA) to meet changing market requirements of our customers.
- Positive inner-lock design provides space savings and prevents latch breakage from wire tangling
- Click sound when mated - audible mating confirmation
- Secure PCB retention using a shock-proof SMT design with wide solder tabs (nails)
- Enclosed terminal design protects contact against dust and debris
- Open area for pick-and-place assembly
- High-temperature terminal material
- Natural colour
- Current rating per contact is 3A
- Voltage rating is 125V
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Signal
1Rows
Surface Mount Right Angle
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
2mm
3Contacts
DuraClik 502352
Copper Alloy
PCB Header
Alternatives for 502352-0300
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate