Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502352-0800
Order Code2067042
Product RangeDuraClik 502352
Also Known AsGTIN UPC EAN: 800756731742
Technical Datasheet
2.261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
17+ | €1.800 |
52+ | €1.700 |
140+ | €1.610 |
350+ | €1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502352-0800
Order Code2067042
Product RangeDuraClik 502352
Also Known AsGTIN UPC EAN: 800756731742
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeDuraClik 502352
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 502352-0800 is a 8-way 1-row right angle DuraClik™ Wire-to-board header with tin-plated copper alloy contacts. It mates with 502351, 560123 and 505151 series DuraClik™ crimp housings. The 502352 series PCB header comes with natural colour polyamide resin and is ideal for signal and wire-to-board applications.
- Keying to mating part
- Lock to mating part
- Polarized to mating part
- Polarized to PCB
- Maximum durability of 300 mating cycles
- Maximum current per contact is 3A
- Maximum voltage is 125V
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
DuraClik 502352
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for 502352-0800
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001205