Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502380-1000
Order Code1620779
Product RangeCLIK-Mate 502380
Also Known AsGTIN UPC EAN: 822350895125
Technical Datasheet
1.468 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.350 |
10+ | €0.287 |
50+ | €0.254 |
100+ | €0.222 |
500+ | €0.211 |
1000+ | €0.194 |
Price for:Each
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-1000
Order Code1620779
Product RangeCLIK-Mate 502380
Also Known AsGTIN UPC EAN: 822350895125
Technical Datasheet
Product RangeCLIK-Mate 502380
No. of Positions10Ways
Pitch Spacing1.25mm
For Use With502381 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLIK-Mate 502380 series 26 to 28AWG Crimp Housing used for 1.25mm pitch CLIK-Mate™ wire-to-board connector system.
- 2 to 15 circuits
Applications
Automotive, Commercial, Automation & Process Control, Medical, Lighting, LED Lighting, Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Product Range
CLIK-Mate 502380
No. of Positions
10Ways
For Use With
502381 Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257