Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502443-0370
Order Code2914015
Product RangeCLIK-Mate 502443
Also Known AsGTIN UPC EAN: 822350916875
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No502443-0370
Order Code2914015
Product RangeCLIK-Mate 502443
Also Known AsGTIN UPC EAN: 822350916875
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount Straight
Product RangeCLIK-Mate 502443
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Connector Mounting
Surface Mount
Product Range
CLIK-Mate 502443
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
3Contacts
Contact Termination Type
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002