Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502578-0400
Order Code1827471
Product RangeCLIK-Mate 502578
Also Known AsGTIN UPC EAN: 800756700021
Technical Datasheet
27.954 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.240 |
100+ | €0.175 |
500+ | €0.159 |
1000+ | €0.149 |
2000+ | €0.148 |
3000+ | €0.146 |
Price for:Each
Minimum: 10
Multiple: 10
€2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-0400
Order Code1827471
Product RangeCLIK-Mate 502578
Also Known AsGTIN UPC EAN: 800756700021
Technical Datasheet
Product RangeCLIK-Mate 502578
No. of Positions4Ways
Pitch Spacing1.5mm
For Use With502579, 503429 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
CLIK-Mate 502578
No. of Positions
4Ways
For Use With
502579, 503429 Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 502578-0400
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302