Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502578-0900
Order Code3726942
Product RangeCLIK-Mate 502578
Technical Datasheet
107 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.271 |
100+ | €0.206 |
500+ | €0.184 |
1000+ | €0.175 |
2000+ | €0.169 |
3000+ | €0.163 |
Price for:Each
Minimum: 10
Multiple: 10
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-0900
Order Code3726942
Product RangeCLIK-Mate 502578
Technical Datasheet
Product RangeCLIK-Mate 502578
No. of Positions9Ways
Pitch Spacing1.5mm
For Use WithMolex CLIK-Mate 502579, 503429, 213028, 213029 Series Pin Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CLIK-Mate 502578
No. of Positions
9Ways
For Use With
Molex CLIK-Mate 502579, 503429, 213028, 213029 Series Pin Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 502578-0900
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001