Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503764-0401
Order Code3051052
Product RangePico-Lock 503764
Technical Datasheet
99.523 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.181 |
10+ | €0.154 |
50+ | €0.138 |
100+ | €0.121 |
500+ | €0.108 |
1000+ | €0.103 |
Price for:Each
Minimum: 1
Multiple: 1
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503764-0401
Order Code3051052
Product RangePico-Lock 503764
Technical Datasheet
Product RangePico-Lock 503764
No. of Positions4Ways
Pitch Spacing1mm
For Use With503765 Crimp Terminal
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Pico-Lock 503764
No. of Positions
4Ways
For Use With
503765 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for 503764-0401
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454