Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503764-0601
Order Code3864013
Product RangePico-Lock 503764
Technical Datasheet
92.053 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.185 |
| 100+ | €0.173 |
| 500+ | €0.167 |
| 1000+ | €0.155 |
| 2000+ | €0.153 |
| 3000+ | €0.150 |
Price for:Each
Minimum: 10
Multiple: 10
€1.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503764-0601
Order Code3864013
Product RangePico-Lock 503764
Technical Datasheet
Product RangePico-Lock 503764
No. of Positions6Ways
Pitch Spacing1mm
For Use With503765 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pico-Lock 503764
No. of Positions
6Ways
For Use With
503765 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001