Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50394-8051
Order Code2358101
Product RangeMilli-Grid 50394
Also Known AsGTIN UPC EAN: 800753576193
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0638 |
30000+ | €0.0558 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€638.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50394-8051
Order Code2358101
Product RangeMilli-Grid 50394
Also Known AsGTIN UPC EAN: 800753576193
Technical Datasheet
Product RangeMilli-Grid 50394
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Milli-Grid 51110, 151100 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 50394-8051 is a Milli-Grid™ crimp terminal, phosphor bronze body with gold plating. 30 to 24AWG wire. This crimp terminal is suitable for use with 51110 series crimp housings.
- 2.032µm mating minimum plating
- Maximum wire insulation diameter is 1.4mm
- Maximum voltage is 125V
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Product Range
Milli-Grid 50394
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Milli-Grid 51110, 151100 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012