Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50397-8000
Order Code2820598
Product RangeCP-3.3 50397
Also Known AsGTIN UPC EAN: 800754317719
Technical Datasheet
20.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0263 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€263.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50397-8000
Order Code2820598
Product RangeCP-3.3 50397
Also Known AsGTIN UPC EAN: 800754317719
Technical Datasheet
Product RangeCP-3.3 50397
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51111, 504693 & 505605 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 50397-8000 from Molex is a 50397 series, 2.50mm and 3.30mm pitch CP-3.3 female crimp terminal. Suitable for use with 51111 receptacle housing, 504693 receptacle housing and 505605 receptacle housing.
- Phosphor bronze with tin plated terminal
- Crimp or compression style termination interface
- Wire insulation diameter range from 1.15mm to 1.80mm
- Wire size range from 28AWG to 22AWG
- Maximum current per contact is 3A
- Maximum voltage is 300V AC (RMS)/DC
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 50397
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex 51111, 504693 & 505605 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001